Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J6191FRR36 | |
|---|---|
DigiKey Part Number | 541-RNC55J6191FRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J6191FRR36 |
Description | RES 6.19K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6191FRR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J6191DRB14 | Vishay Dale | 0 | 541-RNC55J6191DRB14-ND | € 5,70590 | Parametric Equivalent |
| RNC55J6191DRBSL | Vishay Dale | 0 | RNC55J6191DRBSL-ND | € 6,20950 | Parametric Equivalent |
| RNC55J6191DRR36 | Vishay Dale | 0 | RNC55J6191DRR36-ND | € 1,34054 | Parametric Equivalent |
| RNC55J6191DRRE6 | Vishay Dale | 0 | RNC55J6191DRRE6-ND | € 1,53670 | Parametric Equivalent |
| RNC55J6191DRRSL | Vishay Dale | 0 | RNC55J6191DRRSL-ND | € 6,20950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,81705 | € 4 085,25 |
| Unit Price without VAT: | € 0,81705 |
|---|---|
| Unit Price with VAT: | € 0,99680 |



