Parametric Equivalent
Parametric Equivalent

RNC55J18R9BRRSL | |
|---|---|
DigiKey Part Number | RNC55J18R9BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J18R9BRRSL |
Description | RES 18.9 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.9 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J18R9BRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J18R9BRB14 | Vishay Dale | 0 | RNC55J18R9BRB14-ND | € 8,19930 | Parametric Equivalent |
| RNC55J18R9BRBSL | Vishay Dale | 0 | RNC55J18R9BRBSL-ND | € 8,92840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,92840 | € 892,84 |
| Unit Price without VAT: | € 8,92840 |
|---|---|
| Unit Price with VAT: | € 10,89265 |


