Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H7322FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H7322FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H7322FRB14 |
Description | RES 73.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H7322FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7322FRBSL | Vishay Dale | 0 | 541-RNC55H7322FRBSL-ND | € 2,84590 | Parametric Equivalent |
| RNC55J7322DRBSL | Vishay Dale | 0 | RNC55J7322DRBSL-ND | € 6,20950 | Parametric Equivalent |
| RNC55J7322DRR36 | Vishay Dale | 0 | RNC55J7322DRR36-ND | € 1,34054 | Parametric Equivalent |
| RNC55J7322DRRE6 | Vishay Dale | 0 | RNC55J7322DRRE6-ND | € 1,53670 | Parametric Equivalent |
| RNC55J7322DRRSL | Vishay Dale | 0 | RNC55J7322DRRSL-ND | € 6,20950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,41960 | € 241,96 |
| Unit Price without VAT: | € 2,41960 |
|---|---|
| Unit Price with VAT: | € 2,95191 |


