Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H6981FRBSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55H6981FRBSL65-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H6981FRBSL65 |
Description | RES 6.98K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H6981FRBSL65 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H6981FRB14 | Vishay Dale | 0 | RNC55H6981FRB14-ND | € 2,41960 | Parametric Equivalent |
| RNC55H6981FRBSL | Vishay Dale | 0 | RNC55H6981FRBSL-ND | € 2,84590 | Parametric Equivalent |
| RNC55H6981FRRE565 | Vishay Dale | 0 | 541-RNC55H6981FRRE565TR-ND | € 1,44042 | Parametric Equivalent |
| RNC55H6981FRRSL | Vishay Dale | 0 | RNC55H6981FRRSL-ND | € 2,84590 | Parametric Equivalent |
| RNC55H6981FRRSL65 | Vishay Dale | 0 | 541-RNC55H6981FRRSL65TR-ND | € 3,41230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,41230 | € 341,23 |
| Unit Price without VAT: | € 3,41230 |
|---|---|
| Unit Price with VAT: | € 4,16301 |


