Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H4752DRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H4752DRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H4752DRRE6 |
Description | RES 47.5K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4752DRRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4752DRB14 | Vishay Dale | 0 | 541-RNC55H4752DRB14-ND | € 4,87750 | Parametric Equivalent |
| RNC55H4752DRR36 | Vishay Dale | 0 | 541-RNC55H4752DRR36TR-ND | € 1,18795 | Parametric Equivalent |
| RNC55J4752DRB14 | Vishay Dale | 0 | RNC55J4752DRB14-ND | € 5,70590 | Parametric Equivalent |
| RNC55J4752DRBSL | Vishay Dale | 0 | RNC55J4752DRBSL-ND | € 6,20950 | Parametric Equivalent |
| RNC55J4752DRR36 | Vishay Dale | 0 | RNC55J4752DRR36-ND | € 1,34054 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36522 | € 1 365,22 |
| Unit Price without VAT: | € 1,36522 |
|---|---|
| Unit Price with VAT: | € 1,66557 |


