RNC55H3741FMRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,73278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,58540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,81705
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,01920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,94646
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,90909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,88467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,58540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,93404
Datasheet
3.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3741FMRE5

DigiKey Part Number
541-RNC55H3741FMRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3741FMRE5
Description
RES 3.74K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3741FMRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3741FMR36Vishay Dale0541-RNC55H3741FMR36TR-ND€ 0,62901Parametric Equivalent
RNC55H3741FMRE6Vishay Dale0RNC55H3741FMRE6-ND€ 0,73278Parametric Equivalent
RNC55J3741FMBSLVishay Dale0RNC55J3741FMBSL-ND€ 3,58540Parametric Equivalent
RNC55J3741FMR36Vishay Dale0RNC55J3741FMR36-ND€ 0,81705Parametric Equivalent
RNC55J3741FMRE5Vishay Dale0541-RNC55J3741FMRE5TR-ND€ 1,01920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,79110€ 395,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,79110
Unit Price with VAT:€ 0,96514