Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H2872FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H2872FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H2872FPRE5 |
Description | RES 28.7K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2872FPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2872FPB14 | Vishay Dale | 0 | RNC55H2872FPB14-ND | € 2,41960 | Parametric Equivalent |
| RNC55H2872FPR36 | Vishay Dale | 0 | RNC55H2872FPR36-ND | € 0,62901 | Parametric Equivalent |
| RNR55H2872FPR36 | Vishay Dale | 0 | 541-RNR55H2872FPR36TR-ND | € 0,74667 | Parametric Equivalent |
| RNR55H2872FPRE5 | Vishay Dale | 0 | 541-RNR55H2872FPRE5TR-ND | € 0,93404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,79110 | € 395,55 |
| Unit Price without VAT: | € 0,79110 |
|---|---|
| Unit Price with VAT: | € 0,96514 |



