Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H2871BMR36 | |
|---|---|
DigiKey Part Number | 541-RNC55H2871BMR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H2871BMR36 |
Description | RES 2.87K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2871BMR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2871BMRE6 | Vishay Dale | 0 | 541-RNC55H2871BMRE6TR-ND | € 1,38818 | Parametric Equivalent |
| RNC55J2871BMB14 | Vishay Dale | 0 | RNC55J2871BMB14-ND | € 6,54710 | Parametric Equivalent |
| RNC55J2871BMBSL | Vishay Dale | 0 | RNC55J2871BMBSL-ND | € 7,15560 | Parametric Equivalent |
| RNC55J2871BMRSL | Vishay Dale | 0 | RNC55J2871BMRSL-ND | € 7,15560 | Parametric Equivalent |
| RNR55H2871BMB14 | Vishay Dale | 0 | 541-RNR55H2871BMB14-ND | € 6,84580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,20837 | € 6 041,85 |
| Unit Price without VAT: | € 1,20837 |
|---|---|
| Unit Price with VAT: | € 1,47421 |



