Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1652FSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC55H1652FSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1652FSRE7 |
Description | RES 16.5K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1652FSRE7 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1652FSB14 | Vishay Dale | 87 | 541-RNC55H1652FSB14-ND | € 7,87000 | Parametric Equivalent |
| RNC55H1652FSB1465 | Vishay Dale | 0 | 541-RNC55H1652FSB1465-ND | € 6,13820 | Parametric Equivalent |
| RNC55H1652FSR3865 | Vishay Dale | 0 | 541-RNC55H1652FSR3865TR-ND | € 1,16752 | Parametric Equivalent |
| RNC55H1652FSRE565 | Vishay Dale | 0 | 541-RNC55H1652FSRE565TR-ND | € 1,44042 | Parametric Equivalent |
| RNC55H1652FSRE665 | Vishay Dale | 0 | 541-RNC55H1652FSRE665TR-ND | € 1,34221 | Parametric Equivalent |



