RNC55H1541FSRSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,13820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,34221
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,25880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,70590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,20950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,20950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,93404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,74640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,35310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,35310
Datasheet
1.54 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1541FSRSL65

DigiKey Part Number
541-RNC55H1541FSRSL65-ND
Manufacturer
Manufacturer Product Number
RNC55H1541FSRSL65
Description
RES 1.54K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
1.54 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1541FSRSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1541FSB1465Vishay Dale0541-RNC55H1541FSB1465-ND€ 6,13820Parametric Equivalent
RNC55H1541FSR3865Vishay Dale0541-RNC55H1541FSR3865TR-ND€ 1,16752Parametric Equivalent
RNC55H1541FSRE565Vishay Dale0541-RNC55H1541FSRE565TR-ND€ 1,44042Parametric Equivalent
RNC55H1541FSRE665Vishay Dale0541-RNC55H1541FSRE665TR-ND€ 1,34221Parametric Equivalent
RNC55H1541FSRE765Vishay Dale0541-RNC55H1541FSRE765TR-ND€ 1,29177Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes