RNC55H1371FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,29180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,58540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,58540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,93404
Datasheet
1.37 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1371FRRE5

DigiKey Part Number
541-RNC55H1371FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1371FRRE5
Description
RES 1.37K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1371FRRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1371FRB14Vishay Dale0541-RNC55H1371FRB14-ND€ 2,41960Parametric Equivalent
RNC55H1371FRR36Vishay Dale0541-RNC55H1371FRR36TR-ND€ 0,62901Parametric Equivalent
RNC55J1371FRB14Vishay Dale0RNC55J1371FRB14-ND€ 3,29180Parametric Equivalent
RNC55J1371FRBSLVishay Dale0RNC55J1371FRBSL-ND€ 3,58540Parametric Equivalent
RNC55J1371FRRSLVishay Dale0RNC55J1371FRRSL-ND€ 3,58540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,79110€ 395,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,79110
Unit Price with VAT:€ 0,96514