Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC50K4871FRRSL | |
|---|---|
DigiKey Part Number | RNC50K4871FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K4871FRRSL |
Description | RES 4.87K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K4871FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4871BRB14 | Vishay Dale | 0 | RNC50H4871BRB14-ND | € 8,17480 | Upgrade |
| RNC50H4871BSRE6 | Vishay Dale | 0 | RNC50H4871BSRE6-ND | € 2,31876 | Upgrade |
| RNC50H4871DSRSL | Vishay Dale | 0 | RNC50H4871DSRSL-ND | € 6,87070 | Upgrade |
| RNC50H4871FSR36 | Vishay Dale | 0 | RNC50H4871FSR36-ND | € 1,00210 | Upgrade |
| RNC50J4871BMB14 | Vishay Dale | 0 | RNC50J4871BMB14-ND | € 8,86780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,60352 | € 2 603,52 |
| Unit Price without VAT: | € 2,60352 |
|---|---|
| Unit Price with VAT: | € 3,17629 |


