RNC50K3572FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 8,17480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 9,60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,31876
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 9,60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,16480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,00210
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,15577
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: € 6,70000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,00210
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,15577
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet
35.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K3572FPB14

DigiKey Part Number
RNC50K3572FPB14-ND
Manufacturer
Manufacturer Product Number
RNC50K3572FPB14
Description
RES 35.7K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K3572FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3572BSB14Vishay Dale0RNC50H3572BSB14-ND€ 8,17480Upgrade
RNC50H3572BSBSLVishay Dale0RNC50H3572BSBSL-ND€ 9,60370Upgrade
RNC50H3572BSRE6Vishay Dale0RNC50H3572BSRE6-ND€ 2,31876Upgrade
RNC50H3572BSRSLVishay Dale0RNC50H3572BSRSL-ND€ 9,60370Upgrade
RNC50H3572FRB14Vishay Dale0RNC50H3572FRB14-ND€ 4,16480Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 2,19747€ 2 197,47
Unit Price without VAT:€ 2,19747
Unit Price with VAT:€ 2,68091