RNC50J9531FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,82610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,69320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,94211
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,87295
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,82773
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,69320
Datasheet
9.53 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J9531FSRE5

DigiKey Part Number
541-RNC50J9531FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J9531FSRE5
Description
RES 9.53K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J9531FSB14Vishay Dale0RNC50J9531FSB14-ND€ 4,82610Parametric Equivalent
RNC50J9531FSBSLVishay Dale0RNC50J9531FSBSL-ND€ 5,69320Parametric Equivalent
RNC50J9531FSRE6Vishay Dale0RNC50J9531FSRE6-ND€ 1,94211Parametric Equivalent
RNC50J9531FSRE7Vishay Dale0541-RNC50J9531FSRE7TR-ND€ 1,87295Parametric Equivalent
RNC50J9531FSRE8Vishay Dale0541-RNC50J9531FSRE8TR-ND€ 1,82773Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,07680€ 1 038,40
Manufacturers Standard Package
Unit Price without VAT:€ 2,07680
Unit Price with VAT:€ 2,53370