RNC50J1850BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,00306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,00306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,84893
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,74818
Datasheet
185 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1850BSRE5

DigiKey Part Number
541-RNC50J1850BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1850BSRE5
Description
RES 185 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
185 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1850BSB14Vishay Dale0RNC50J1850BSB14-ND€ 5,00306Parametric Equivalent
RNC50J1850BSRE6Vishay Dale0RNC50J1850BSRE6-ND€ 5,00306Parametric Equivalent
RNC50J1850BSRE7Vishay Dale0541-RNC50J1850BSRE7TR-ND€ 4,84893Parametric Equivalent
RNC50J1850BSRE8Vishay Dale0541-RNC50J1850BSRE8TR-ND€ 4,74818Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 5,00306€ 5 003,06
Unit Price without VAT:€ 5,00306
Unit Price with VAT:€ 6,10373