RNC50J1330DSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,45970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,61160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,92290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,18641
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,10990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,05989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,61160
Datasheet
133 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1330DSRE5

DigiKey Part Number
541-RNC50J1330DSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1330DSRE5
Description
RES 133 OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
133 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1330DSB14Vishay Dale0RNC50J1330DSB14-ND€ 6,45970Parametric Equivalent
RNC50J1330DSBSLVishay Dale0RNC50J1330DSBSL-ND€ 7,61160Parametric Equivalent
RNC50J1330DSR36Vishay Dale0RNC50J1330DSR36-ND€ 1,92290Parametric Equivalent
RNC50J1330DSRE6Vishay Dale0RNC50J1330DSRE6-ND€ 2,18641Parametric Equivalent
RNC50J1330DSRE7Vishay Dale0541-RNC50J1330DSRE7TR-ND€ 2,10990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,33540€ 1 167,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,33540
Unit Price with VAT:€ 2,84919