Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1131FSRE6 | |
|---|---|
DigiKey Part Number | RNC50J1131FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J1131FSRE6 |
Description | RES 1.13K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1131FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1131BSB14 | Vishay Dale | 0 | RNC50J1131BSB14-ND | € 8,86780 | Upgrade |
| RNC50J1131BSBSL | Vishay Dale | 0 | RNC50J1131BSBSL-ND | € 10,44180 | Upgrade |
| RNC50J1131FSB14 | Vishay Dale | 0 | RNC50J1131FSB14-ND | € 4,82610 | Parametric Equivalent |
| RNC50J1131FSBSL | Vishay Dale | 0 | RNC50J1131FSBSL-ND | € 5,69320 | Parametric Equivalent |
| RNC50J1131FSRE5 | Vishay Dale | 0 | 541-RNC50J1131FSRE5TR-ND | € 2,07680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,94211 | € 1 942,11 |
| Unit Price without VAT: | € 1,94211 |
|---|---|
| Unit Price with VAT: | € 2,36937 |



