RNC50J1003DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,37972
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 8,86780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,37972
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,37972
Datasheet

Upgrade


Vishay Dale
In Stock: 1 343
Unit Price: € 5,92000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,61160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,61160
Datasheet
100 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1003DSB14

DigiKey Part Number
RNC50J1003DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J1003DSB14
Description
RES 100K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1003DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1003BPBSLVishay Dale0RNC50J1003BPBSL-ND€ 10,44180Upgrade
RNC50J1003BPR36Vishay Dale0RNC50J1003BPR36-ND€ 2,37972Upgrade
RNC50J1003BPRE6Vishay Dale0RNC50J1003BPRE6-ND€ 2,65799Upgrade
RNC50J1003BPRSLVishay Dale0RNC50J1003BPRSL-ND€ 10,44180Upgrade
RNC50J1003BRB14Vishay Dale0RNC50J1003BRB14-ND€ 8,86780Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 6,45970€ 645,97
Manufacturers Standard Package
Unit Price without VAT:€ 6,45970
Unit Price with VAT:€ 7,88083