Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H96R5BSB14 | |
|---|---|
DigiKey Part Number | RNC50H96R5BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H96R5BSB14 |
Description | RES 96.5 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.5 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H96R5BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H96R5BSBSL | Vishay Dale | 0 | RNC50H96R5BSBSL-ND | € 9,60370 | Parametric Equivalent |
| RNC50H96R5BSRSL | Vishay Dale | 0 | RNC50H96R5BSRSL-ND | € 9,60370 | Parametric Equivalent |
| RNC50J96R5BSB14 | Vishay Dale | 0 | RNC50J96R5BSB14-ND | € 8,86780 | Parametric Equivalent |
| RNC50J96R5BSBSL | Vishay Dale | 0 | RNC50J96R5BSBSL-ND | € 10,44180 | Parametric Equivalent |
| RNC50J96R5BSRE5 | Vishay Dale | 0 | 541-RNC50J96R5BSRE5TR-ND | € 2,83388 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,17480 | € 817,48 |
| Unit Price without VAT: | € 8,17480 |
|---|---|
| Unit Price with VAT: | € 9,97326 |



