Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H8561BRRE631 | |
|---|---|
DigiKey Part Number | 541-RNC50H8561BRRE631TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H8561BRRE631 |
Description | RES 8.56K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.56 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H8561BRB1431 | Vishay Dale | 0 | 541-RNC50H8561BRB1431-ND | € 8,77090 | Parametric Equivalent |
| RNC50H8561BRBSL31 | Vishay Dale | 0 | 541-RNC50H8561BRBSL31-ND | € 10,42910 | Parametric Equivalent |
| RNC50H8561BRRE531 | Vishay Dale | 0 | 541-RNC50H8561BRRE531TR-ND | € 3,09734 | Parametric Equivalent |
| RNC50H8561BRRE731 | Vishay Dale | 0 | 541-RNC50H8561BRRE731TR-ND | € 2,83257 | Parametric Equivalent |
| RNC50H8561BRRE831 | Vishay Dale | 0 | 541-RNC50H8561BRRE831TR-ND | € 2,74637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,93081 | € 2 930,81 |
| Unit Price without VAT: | € 2,93081 |
|---|---|
| Unit Price with VAT: | € 3,57559 |


