Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H7872FSRE531 | |
|---|---|
DigiKey Part Number | 541-RNC50H7872FSRE531TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H7872FSRE531 |
Description | RES 78.7K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7872DSB14 | Vishay Dale | 0 | RNC50H7872DSB14-ND | € 5,84480 | Parametric Equivalent |
| RNC50H7872DSBSL | Vishay Dale | 0 | RNC50H7872DSBSL-ND | € 6,87070 | Parametric Equivalent |
| RNC50H7872DSRSL | Vishay Dale | 0 | RNC50H7872DSRSL-ND | € 6,87070 | Parametric Equivalent |
| RNC50H7872FSB14 | Vishay Dale | 0 | RNC50H7872FSB14-ND | € 4,16480 | Parametric Equivalent |
| RNC50H7872FSB1431 | Vishay Dale | 0 | 541-RNC50H7872FSB1431-ND | € 4,81320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,88690 | € 943,45 |
| Unit Price without VAT: | € 1,88690 |
|---|---|
| Unit Price with VAT: | € 2,30202 |



