Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4480BSB1431 | |
|---|---|
DigiKey Part Number | 541-RNC50H4480BSB1431-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4480BSB1431 |
Description | RES 448 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 448 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4480BSB14 | Vishay Dale | 0 | RNC50H4480BSB14-ND | € 8,17480 | Parametric Equivalent |
| RNC50H4480BSBSL31 | Vishay Dale | 0 | 541-RNC50H4480BSBSL31-ND | € 10,34630 | Parametric Equivalent |
| RNC50H4480BSRE531 | Vishay Dale | 0 | 541-RNC50H4480BSRE531TR-ND | € 3,09734 | Parametric Equivalent |
| RNC50H4480BSRE631 | Vishay Dale | 0 | 541-RNC50H4480BSRE631TR-ND | € 2,90755 | Parametric Equivalent |
| RNC50H4480BSRE731 | Vishay Dale | 0 | 541-RNC50H4480BSRE731TR-ND | € 2,81008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,77090 | € 877,09 |
| Unit Price without VAT: | € 8,77090 |
|---|---|
| Unit Price with VAT: | € 10,70050 |




