RNC50H3921FSB1431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: € 2,36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,24216
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,88690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,15577
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,76288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,11140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,69919
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,08240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,65757
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet
3.92 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3921FSB1431

DigiKey Part Number
541-RNC50H3921FSB1431-ND
Manufacturer
Manufacturer Product Number
RNC50H3921FSB1431
Description
RES 3.92K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3921FSB14Vishay Dale500RNC50H3921FSB14-ND€ 2,36000Parametric Equivalent
RNC50H3921FSBSLVishay Dale0RNC50H3921FSBSL-ND€ 4,90320Parametric Equivalent
RNC50H3921FSBSL31Vishay Dale0541-RNC50H3921FSBSL31-ND€ 5,68060Parametric Equivalent
RNC50H3921FSR36Vishay Dale0RNC50H3921FSR36-ND€ 1,00210Parametric Equivalent
RNC50H3921FSR3831Vishay Dale0541-RNC50H3921FSR3831TR-ND€ 1,54232Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,81320€ 481,32
Manufacturers Standard Package
Unit Price without VAT:€ 4,81320
Unit Price with VAT:€ 5,87210