Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H3651FSR3831 | |
|---|---|
DigiKey Part Number | 541-RNC50H3651FSR3831TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H3651FSR3831 |
Description | RES 3.65K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3651DSB14 | Vishay Dale | 0 | RNC50H3651DSB14-ND | € 5,84480 | Parametric Equivalent |
| RNC50H3651DSBSL | Vishay Dale | 0 | RNC50H3651DSBSL-ND | € 6,87070 | Parametric Equivalent |
| RNC50H3651DSBSL31 | Vishay Dale | 0 | 541-RNC50H3651DSBSL31-ND | € 7,61160 | Parametric Equivalent |
| RNC50H3651DSR36 | Vishay Dale | 0 | RNC50H3651DSR36-ND | € 1,61255 | Parametric Equivalent |
| RNC50H3651DSRE531 | Vishay Dale | 0 | 541-RNC50H3651DSRE531TR-ND | € 2,59150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,54232 | € 7 711,60 |
| Unit Price without VAT: | € 1,54232 |
|---|---|
| Unit Price with VAT: | € 1,88163 |



