RNC50H2002FSRE531 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,97018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,84147
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,77537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,73215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 196
Unit Price: € 2,36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,54232
Datasheet
20 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2002FSRE531

DigiKey Part Number
541-RNC50H2002FSRE531TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H2002FSRE531
Description
RES 20K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H2002DSB14Vishay Dale0RNC50H2002DSB14-ND€ 5,84480Parametric Equivalent
RNC50H2002DSBSLVishay Dale0RNC50H2002DSBSL-ND€ 6,87070Parametric Equivalent
RNC50H2002DSRE5Vishay Dale0541-RNC50H2002DSRE5TR-ND€ 1,97018Parametric Equivalent
RNC50H2002DSRE6Vishay Dale0RNC50H2002DSRE6-ND€ 1,84147Parametric Equivalent
RNC50H2002DSRE7Vishay Dale0541-RNC50H2002DSRE7TR-ND€ 1,77537Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,88690€ 943,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,88690
Unit Price with VAT:€ 2,30202