
RNC50H1582FSB14 | |
|---|---|
DigiKey Part Number | RNC50H1582FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1582FSB14 |
Description | RES 15.8K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1582FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,57800 | € 15,78 |
| 25 | € 1,36480 | € 34,12 |
| 50 | € 1,23100 | € 61,55 |
| 100 | € 1,11740 | € 111,74 |
| 300 | € 0,97107 | € 291,32 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

