RNC50H1452BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,60370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,47538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,31876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,23831
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,18575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,60370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,86780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,37972
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,83388
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,65799
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,56766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,50863
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet
14.5 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1452BSB14

DigiKey Part Number
RNC50H1452BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H1452BSB14
Description
RES 14.5K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.5 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1452BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1452BSBSLVishay Dale0RNC50H1452BSBSL-ND€ 9,60370Parametric Equivalent
RNC50H1452BSRE5Vishay Dale0541-RNC50H1452BSRE5TR-ND€ 2,47538Parametric Equivalent
RNC50H1452BSRE6Vishay Dale0RNC50H1452BSRE6-ND€ 2,31876Parametric Equivalent
RNC50H1452BSRE7Vishay Dale0541-RNC50H1452BSRE7TR-ND€ 2,23831Parametric Equivalent
RNC50H1452BSRE8Vishay Dale0541-RNC50H1452BSRE8TR-ND€ 2,18575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 8,17480€ 817,48
Manufacturers Standard Package
Unit Price without VAT:€ 8,17480
Unit Price with VAT:€ 9,97326