RNC50H1372FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,31876
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 9,60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 5,84480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 6,87070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 6,87070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 8,86780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 10,44180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 5,69320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,70257
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,94211
Datasheet
13.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1372FSBSL

DigiKey Part Number
RNC50H1372FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H1372FSBSL
Description
RES 13.7K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1372FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1372BSRE6Vishay Dale0RNC50H1372BSRE6-ND€ 2,31876Upgrade
RNC50H1372BSRSLVishay Dale0RNC50H1372BSRSL-ND€ 9,60370Upgrade
RNC50H1372DMB14Vishay Dale0RNC50H1372DMB14-ND€ 5,84480Upgrade
RNC50H1372DMBSLVishay Dale0RNC50H1372DMBSL-ND€ 6,87070Upgrade
RNC50H1372DMRSLVishay Dale0RNC50H1372DMRSL-ND€ 6,87070Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,90320€ 490,32
Manufacturers Standard Package
Unit Price without VAT:€ 4,90320
Unit Price with VAT:€ 5,98190