Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D4640FRSL | |
|---|---|
DigiKey Part Number | RN70D4640FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D4640FRSL |
Description | RES 464 OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D4640FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70464R00FHEB500 | Vishay Dale | 0 | 541-ERC70464R00FHEB500TR-ND | € 6,98720 | Parametric Equivalent |
| RN70C4640FB14 | Vishay Dale | 0 | RN70C4640FB14-ND | € 3,99340 | Parametric Equivalent |
| RN70C4640FBSL | Vishay Dale | 0 | RN70C4640FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN70C4640FRSL | Vishay Dale | 0 | RN70C4640FRSL-ND | € 1,87164 | Parametric Equivalent |
| RN70D4640FB14 | Vishay Dale | 0 | RN70D4640FB14-ND | € 3,99340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,75386 | € 876,93 |
| Unit Price without VAT: | € 1,75386 |
|---|---|
| Unit Price with VAT: | € 2,13971 |



