
RN70D1501FB14 | |
|---|---|
DigiKey Part Number | 541-RN70D1501FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70D1501FB14 |
Description | RES 1.5K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D1501FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,20000 | € 6,20 |
| 10 | € 4,24900 | € 42,49 |
| 25 | € 3,72000 | € 93,00 |
| 50 | € 3,38860 | € 169,43 |
| 100 | € 3,10710 | € 310,71 |
| 300 | € 2,74513 | € 823,54 |
| 500 | € 2,60620 | € 1 303,10 |
| 1 000 | € 2,44249 | € 2 442,49 |
| Unit Price without VAT: | € 6,20000 |
|---|---|
| Unit Price with VAT: | € 7,56400 |

