Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D1004FBSL | |
|---|---|
DigiKey Part Number | RN70D1004FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN70D1004FBSL |
Description | RES 1M OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D1004FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C1004BRSL | Vishay Dale | 0 | RN70C1004BRSL-ND | € 2,63078 | Upgrade |
| RN70E1004BB14 | Vishay Dale | 0 | RN70E1004BB14-ND | € 5,92780 | Upgrade |
| RN70E1004BBSL | Vishay Dale | 0 | RN70E1004BBSL-ND | € 7,05160 | Upgrade |
| RN70E1004BRE6 | Vishay Dale | 0 | RN70E1004BRE6-ND | € 1,29445 | Upgrade |
| RN70E1004BRSL | Vishay Dale | 0 | RN70E1004BRSL-ND | € 3,01034 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,70620 | € 470,62 |
| Unit Price without VAT: | € 4,70620 |
|---|---|
| Unit Price with VAT: | € 5,74156 |



