RN65D52R3FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,31099
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,07516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,77810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,45480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,12896
Datasheet
52.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D52R3FRE6

DigiKey Part Number
RN65D52R3FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D52R3FRE6
Description
RES 52.3 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D52R3FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,62912€ 629,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,62912
Unit Price with VAT:€ 0,76753