Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D1692FBSL | |
|---|---|
DigiKey Part Number | RN65D1692FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1692FBSL |
Description | RES 16.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1692FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6516K900FHEB500 | Vishay Dale | 0 | 541-ERC6516K900FHEB500TR-ND | € 10,18280 | Parametric Equivalent |
| RN65C1692FB14 | Vishay Dale | 0 | RN65C1692FB14-ND | € 3,99340 | Parametric Equivalent |
| RN65C1692FBSL | Vishay Dale | 0 | RN65C1692FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN65C1692FRE6 | Vishay Dale | 0 | RN65C1692FRE6-ND | € 0,73032 | Parametric Equivalent |
| RN65C1692FRSL | Vishay Dale | 0 | RN65C1692FRSL-ND | € 1,30750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,70620 | € 470,62 |
| Unit Price without VAT: | € 4,70620 |
|---|---|
| Unit Price with VAT: | € 5,74156 |




