
RN65D1301FB14 | |
|---|---|
DigiKey Part Number | RN65D1301FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1301FB14 |
Description | RES 1.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1301FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,49700 | € 14,97 |
| 25 | € 1,29320 | € 32,33 |
| 50 | € 1,16580 | € 58,29 |
| 100 | € 1,05760 | € 105,76 |
| 300 | € 0,91833 | € 275,50 |
| 500 | € 0,86480 | € 432,40 |
| 1 000 | € 0,80177 | € 801,77 |
| 5 000 | € 0,68961 | € 3 448,05 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

