Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C5620FR36 | |
|---|---|
DigiKey Part Number | RN65C5620FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C5620FR36 |
Description | RES 562 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C5620FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E5620CB14 | Vishay Dale | 0 | RN65E5620CB14-ND | € 5,14580 | Upgrade |
| RN65E5620CBSL | Vishay Dale | 0 | RN65E5620CBSL-ND | € 6,08770 | Upgrade |
| ERC65562R00FEEB500 | Vishay Dale | 0 | 541-ERC65562R00FEEB500TR-ND | € 14,14021 | Parametric Equivalent |
| ERC65562R00FHEB500 | Vishay Dale | 0 | 541-ERC65562R00FHEB500TR-ND | € 10,18280 | Parametric Equivalent |
| ERC70562R00FEEB500 | Vishay Dale | 0 | 541-ERC70562R00FEEB500TR-ND | € 12,00484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,72379 | € 1 809,48 |
| Unit Price without VAT: | € 0,72379 |
|---|---|
| Unit Price with VAT: | € 0,88302 |




