
RN65C25R0BB14 | |
|---|---|
DigiKey Part Number | RN65C25R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C25R0BB14 |
Description | RES 25 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C25R0BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,96100 | € 9,61 |
| 25 | € 0,82640 | € 20,66 |
| 50 | € 0,74200 | € 37,10 |
| 100 | € 0,67010 | € 67,01 |
| 300 | € 0,57763 | € 173,29 |
| 500 | € 0,54208 | € 271,04 |
| 1 000 | € 0,50020 | € 500,20 |
| 5 000 | € 0,42568 | € 2 128,40 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

