RN60D5363FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,28872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,22670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,64830
Datasheet
536 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D5363FRE6

DigiKey Part Number
RN60D5363FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D5363FRE6
Description
RES 536K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
536 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D5363FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C5363BB14Vishay Dale0RN60C5363BB14-ND€ 3,99340Upgrade
RN60C5363BBSLVishay Dale0RN60C5363BBSL-ND€ 4,70620Upgrade
RN60C5363FB14Vishay Dale0RN60C5363FB14-ND€ 3,99340Parametric Equivalent
RN60C5363FBSLVishay Dale0RN60C5363FBSL-ND€ 4,70620Parametric Equivalent
RN60C5363FR36Vishay Dale0RN60C5363FR36-ND€ 0,26042Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,25180€ 251,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25180
Unit Price with VAT:€ 0,30720