
RN60D4753FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D4753FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D4753FB14 |
Description | RES 475K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4753FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,56000 | € 4,56 |
| 10 | € 3,09600 | € 30,96 |
| 25 | € 2,70000 | € 67,50 |
| 50 | € 2,45160 | € 122,58 |
| 100 | € 2,24060 | € 224,06 |
| 300 | € 1,96923 | € 590,77 |
| 500 | € 1,86502 | € 932,51 |
| 1 000 | € 1,74224 | € 1 742,24 |
| 5 000 | € 1,52389 | € 7 619,45 |
| Unit Price without VAT: | € 4,56000 |
|---|---|
| Unit Price with VAT: | € 5,56320 |

