RN60D2370FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,41220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,28872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 54
Unit Price: € 6,04000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,25180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,64830
Datasheet
237 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2370FR36

DigiKey Part Number
RN60D2370FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D2370FR36
Description
RES 237 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2370FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C2370BB14Vishay Dale0RN60C2370BB14-ND€ 3,99340Upgrade
RN60C2370BBSLVishay Dale0RN60C2370BBSL-ND€ 4,70620Upgrade
RN60E2370FB14Vishay Dale0RN60E2370FB14-ND€ 3,99340Upgrade
RN60E2370FBSLVishay Dale0RN60E2370FBSL-ND€ 4,70620Upgrade
RN60E2370FRSLVishay Dale0RN60E2370FRSL-ND€ 1,41220Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,22670€ 566,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,22670
Unit Price with VAT:€ 0,27657