23.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2322FB14

DigiKey Part Number
541-RN60D2322FB14-ND
Manufacturer
Manufacturer Product Number
RN60D2322FB14
Description
RES 23.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2322FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FTD23K2Stackpole Electronics Inc34 412RNF14FTD23K2CT-ND€ 0,08000Similar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,04000€ 6,04
10€ 4,13600€ 41,36
25€ 3,62040€ 90,51
50€ 3,29720€ 164,86
100€ 3,02240€ 302,24
300€ 2,66913€ 800,74
500€ 2,53348€ 1 266,74
1 000€ 2,37371€ 2 373,71
Manufacturers Standard Package
Unit Price without VAT:€ 6,04000
Unit Price with VAT:€ 7,36880