
RN60D18R0FB14 | |
|---|---|
DigiKey Part Number | RN60D18R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D18R0FB14 |
Description | RES 18 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D18R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,25400 | € 2,54 |
| 25 | € 0,21560 | € 5,39 |
| 50 | € 0,19140 | € 9,57 |
| 100 | € 0,17070 | € 17,07 |
| 300 | € 0,14403 | € 43,21 |
| 500 | € 0,13378 | € 66,89 |
| 1 000 | € 0,12171 | € 121,71 |
| 5 000 | € 0,10021 | € 501,05 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

