
RN60D1500FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D1500FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1500FB14 |
Description | RES 150 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1500FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,35040 | € 8,76 |
| 50 | € 0,31200 | € 15,60 |
| 100 | € 0,27960 | € 27,96 |
| 300 | € 0,23773 | € 71,32 |
| 500 | € 0,22166 | € 110,83 |
| 1 000 | € 0,20269 | € 202,69 |
| 5 000 | € 0,16891 | € 844,55 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

