Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D1330FBSL | |
|---|---|
DigiKey Part Number | RN60D1330FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1330FBSL |
Description | RES 133 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1330FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1330FB14 | Vishay Dale | 0 | RN60C1330FB14-ND | € 3,99340 | Parametric Equivalent |
| RN60C1330FBSL | Vishay Dale | 0 | RN60C1330FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN60C1330FR36 | Vishay Dale | 0 | RN60C1330FR36-ND | € 0,26042 | Parametric Equivalent |
| RN60C1330FRE6 | Vishay Dale | 0 | RN60C1330FRE6-ND | € 0,28872 | Parametric Equivalent |
| RN60C1330FRSL | Vishay Dale | 0 | RN60C1330FRSL-ND | € 0,64830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,70620 | € 470,62 |
| Unit Price without VAT: | € 4,70620 |
|---|---|
| Unit Price with VAT: | € 5,74156 |


