Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D1183FBSL | |
|---|---|
DigiKey Part Number | RN60D1183FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1183FBSL |
Description | RES 118K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1183FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1183BRE6 | Vishay Dale | 0 | RN60C1183BRE6-ND | € 0,59943 | Upgrade |
| RN60C1183BRSL | Vishay Dale | 0 | RN60C1183BRSL-ND | € 1,19954 | Upgrade |
| RN60E1183BB14 | Vishay Dale | 0 | RN60E1183BB14-ND | € 3,99340 | Upgrade |
| RN60E1183BRE6 | Vishay Dale | 0 | RN60E1183BRE6-ND | € 1,01305 | Upgrade |
| RN60E1183FB14 | Vishay Dale | 0 | RN60E1183FB14-ND | € 3,99340 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,70620 | € 470,62 |
| Unit Price without VAT: | € 4,70620 |
|---|---|
| Unit Price with VAT: | € 5,74156 |


