100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D1000FRE6

DigiKey Part Number
541-RN60D1000FRE6TR-ND - Tape & Reel (TR)
541-RN60D1000FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D1000FRE6
Description
RES 100 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D1000FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,45700€ 4,57
25€ 0,39000€ 9,75
50€ 0,34760€ 17,38
100€ 0,31170€ 31,17
250€ 0,27232€ 68,08
500€ 0,24768€ 123,84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,22674€ 226,74
2 000€ 0,20894€ 417,88
3 000€ 0,19979€ 599,37
5 000€ 0,18945€ 947,25
7 000€ 0,18328€ 1 282,96
10 000€ 0,17726€ 1 772,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620