Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C10R0FB14 | |
|---|---|
DigiKey Part Number | RN60C10R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C10R0FB14 |
Description | RES 10 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C10R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C10R0BRE6 | Vishay Dale | 0 | RN60C10R0BRE6-ND | € 0,59943 | Upgrade |
| RN60C10R0CRE6 | Vishay Dale | 0 | RN60C10R0CRE6-ND | € 0,53111 | Upgrade |
| RN60E10R0CR36 | Vishay Dale | 0 | RN60E10R0CR36-ND | € 0,94237 | Upgrade |
| RN60C10R0DB14 | Vishay Dale | 0 | RN60C10R0DB14-ND | € 3,99340 | Parametric Equivalent |
| RN60C10R0DRE6 | Vishay Dale | 0 | RN60C10R0DRE6-ND | € 0,39287 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,00000 | € 8,00 |
| 10 | € 5,52100 | € 55,21 |
| 25 | € 4,85040 | € 121,26 |
| 50 | € 4,43020 | € 221,51 |
| 100 | € 4,07330 | € 407,33 |
| 300 | € 3,61437 | € 1 084,31 |
| 500 | € 3,43818 | € 1 719,09 |
| 1 000 | € 3,23066 | € 3 230,66 |
| Unit Price without VAT: | € 8,00000 |
|---|---|
| Unit Price with VAT: | € 9,76000 |


