Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55D9002FB14 | |
|---|---|
DigiKey Part Number | RN55D9002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D9002FB14 |
Description | RES 90K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D9002FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E9002BB14 | Vishay Dale | 0 | RN55E9002BB14-ND | € 0,73983 | Upgrade |
| RN55E9002BR36 | Vishay Dale | 0 | RN55E9002BR36-ND | € 0,53008 | Upgrade |
| RN55E9002BRE6 | Vishay Dale | 0 | RN55E9002BRE6-ND | € 0,73983 | Upgrade |
| RN55D9002FR36 | Vishay Dale | 0 | RN55D9002FR36-ND | € 0,11765 | Parametric Equivalent |
| RN55D9002FRE6 | Vishay Dale | 0 | RN55D9002FRE6-ND | € 0,19385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19385 | € 193,85 |
| Unit Price without VAT: | € 0,19385 |
|---|---|
| Unit Price with VAT: | € 0,23650 |


