RN55D8871FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,58375
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,81018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,59098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,39265
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,58850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,75386
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,47929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,96192
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D8871FRE6

DigiKey Part Number
RN55D8871FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D8871FRE6
Description
RES 8.87K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D8871FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E8871BB14Vishay Dale0RN55E8871BB14-ND€ 3,99340Upgrade
RN55E8871BBSLVishay Dale0RN55E8871BBSL-ND€ 4,70620Upgrade
RN55E8871BR36Vishay Dale0RN55E8871BR36-ND€ 0,58375Upgrade
RN55E8871BRE6Vishay Dale0RN55E8871BRE6-ND€ 0,81018Upgrade
RN55E8871BRSLVishay Dale0RN55E8871BRSL-ND€ 1,59098Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21156€ 211,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,21156
Unit Price with VAT:€ 0,25810