
RN55D6811FB14 | |
|---|---|
cms-digikey-product-number | 541-RN55D6811FB14-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RN55D6811FB14 |
cms-description | RES 6.81K OHM 1/8W 1% AXIAL |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN55D6811FB14 Models |
cms-category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,32000 | € 3,20 |
| 25 | € 0,27160 | € 6,79 |
| 50 | € 0,24140 | € 12,07 |
| 100 | € 0,21580 | € 21,58 |
| 300 | € 0,18277 | € 54,83 |
| 500 | € 0,17006 | € 85,03 |
| 1 000 | € 0,15509 | € 155,09 |
| 5 000 | € 0,12843 | € 642,15 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

