511 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D5110FRE6

DigiKey Part Number
541-RN55D5110FRE6TR-ND - Tape & Reel (TR)
541-RN55D5110FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D5110FRE6
Description
RES 511 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D5110FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55D5110FB14Vishay Dale139541-RN55D5110FB14-ND€ 4,61000Parametric Equivalent
In-Stock: 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,32800€ 3,28
25€ 0,27920€ 6,98
50€ 0,24820€ 12,41
100€ 0,22180€ 22,18
250€ 0,19296€ 48,24
500€ 0,17490€ 87,45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21579€ 215,79
2 000€ 0,19875€ 397,50
3 000€ 0,19000€ 570,00
5 000€ 0,18009€ 900,45
7 000€ 0,17419€ 1 219,33
10 000€ 0,16843€ 1 684,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220